Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | COAST |
|---|---|
| Manufacturer Part No | CLK15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AK2431 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.140 |
| 5+ | $9.610 |
| 10+ | $9.170 |
| 25+ | $8.540 |
| 50+ | $7.970 |
| 100+ | $7.430 |
| 250+ | $6.860 |
Price for:Each
Minimum: 1
Multiple: 1
$10.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | COAST |
|---|---|
| Manufacturer Part No | CLK15Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AK2431 |
| Technical Datasheet | |
| Flashlight Type | Keyring Torch |
| Light Source | LED |
| Lumen Output | 15lm |
| Beam Effective Distance | 10m |
| Power Source | LR44 Batteries x 4 |
| Flashlight Body Material | - |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Flashlight Type | Keyring Torch |
|---|---|
| Lumen Output | 15lm |
| Power Source | LR44 Batteries x 4 |
| Product Range | - |
| Light Source | LED |
|---|---|
| Beam Effective Distance | 10m |
| Flashlight Body Material | - |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
