Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOAST
Manufacturer Part NoCL80Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK2435
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $70.790 |
| 5+ | $67.050 |
| 10+ | $65.140 |
| 25+ | $62.260 |
| 50+ | $58.300 |
| 100+ | $54.450 |
| 250+ | $51.010 |
Price for:Each
Minimum: 1
Multiple: 1
$70.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOAST
Manufacturer Part NoCL80Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK2435
Technical Datasheet
Flashlight TypeHand Held
Light SourceLED
Lumen Output80lm
Beam Effective Distance50m
Power SourceAA Batteries x 1 (Not Supplied)
Flashlight Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
80lm
Power Source
AA Batteries x 1 (Not Supplied)
Product Range
-
Light Source
LED
Beam Effective Distance
50m
Flashlight Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
