Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW1204Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93K1376
Your Part Number
806 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 5+ | $1.070 |
| 50+ | $0.998 |
| 125+ | $0.946 |
| 250+ | $0.901 |
| 500+ | $0.827 |
| 1250+ | $0.770 |
Price for:Each
Minimum: 5
Multiple: 5
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoW1204Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93K1376
Technical Datasheet
Supply Voltage30V
Lamp Base TypeBA9s
Bulb SizeT-3 1/4 (10mm)
MSCP0.65
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The W1204-5 is a 2W/30V Incandescent Lamp with BA9s base, nickel-plated bayonet cap, T 3-1/4 bulb size, C-2F filament type, 8.2lm luminous intensity and 5000 hours average life.
- 0.65% MSCP
Applications
Lighting
Technical Specifications
Supply Voltage
30V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
5000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
BA9s
MSCP
0.65
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
