Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 6839Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 96W2294 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.540 |
| 30+ | $1.290 |
| 50+ | $1.240 |
| 100+ | $1.210 |
| 250+ | $1.180 |
Price for:Pack of 10
Minimum: 10
Multiple: 10
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 6839Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 96W2294 |
| Technical Datasheet | |
| Supply Voltage | 28V |
| Lamp Base Type | Sub-Midget Flanged |
| Bulb Size | T-1 (3mm) |
| MSCP | 0.13 |
| Average Bulb Life | 4000h |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Supply Voltage | 28V |
|---|---|
| Bulb Size | T-1 (3mm) |
| Average Bulb Life | 4000h |
| SVHC | No SVHC (21-Jan-2025) |
| Lamp Base Type | Sub-Midget Flanged |
|---|---|
| MSCP | 0.13 |
| Product Range | - |
Technical Docs (2)
Alternatives for 6839
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
