Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No382Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M8905
Your Part Number
418 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.440 |
| 25+ | $1.380 |
| 50+ | $1.340 |
| 100+ | $1.200 |
| 250+ | $1.080 |
| 500+ | $0.981 |
| 1000+ | $0.727 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No382Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M8905
Technical Datasheet
Supply Voltage14V
Lamp Base TypeMidget Flange
Bulb SizeT-1 3/4 (5mm)
MSCP0.3
Average Bulb Life15000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 382
3 Products Found
Product Overview
The 382 is an Incandescent Lamp with midget flange base and C-2F filament.
- 80mA Nominal current
- 3.8Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
14V
Bulb Size
T-1 3/4 (5mm)
Average Bulb Life
15000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Midget Flange
MSCP
0.3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
