Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19740137Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26M8360
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.240 |
| 25+ | $11.750 |
| 50+ | $11.260 |
| 100+ | $10.770 |
Price for:Each
Minimum: 10
Multiple: 10
$122.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19740137Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.26M8360
Technical Datasheet
LED ColorBlue
Operating Voltage130VAC
Mounting Hole Dia19mm
Forward Current If6mA
Luminous Intensity150mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Blue
Mounting Hole Dia
19mm
Luminous Intensity
150mcd
Product Range
-
Operating Voltage
130VAC
Forward Current If
6mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
