Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19401235
Newark Part No.93T4044
Product Range19401 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19401235
Newark Part No.93T4044
Product Range19401 Series
Technical Datasheet
LED ColorGreen
Operating Voltage230VAC
Mounting Hole Dia16mm
Forward Current If3mA
Luminous Intensity255mcd
IP / NEMA Rating-
Product Range19401 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Green
Mounting Hole Dia
16mm
Luminous Intensity
255mcd
Product Range
19401 Series
Operating Voltage
230VAC
Forward Current If
3mA
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate