Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19380355M
Newark Part No.93K6738
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.800 |
| 5+ | $12.410 |
| 10+ | $11.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19380355M
Newark Part No.93K6738
Technical Datasheet
LED ColorGreen
Operating Voltage24V
Mounting Hole Dia16mm
Forward Current If14mA
Luminous Intensity1.2cd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19380355M is a 24V green Panel-mount LED Indicator fitted in high quality satin chrome, supplied with fixing nut and washer. The anode is made up of brass terminal and the cathode is of brass tinned terminal. Due to production tolerances, color temperature variations may be detected within the individual consignments. It is manufactured with high brightness colored diffused 10mm LEDs.
Applications
Industrial
Technical Specifications
LED Color
Green
Mounting Hole Dia
16mm
Luminous Intensity
1.2cd
Product Range
-
Operating Voltage
24V
Forward Current If
14mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
