Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19371350Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M6150
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
| 5+ | $7.790 |
| 10+ | $7.380 |
| 25+ | $7.190 |
| 50+ | $7.000 |
| 100+ | $6.810 |
| 250+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19371350Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.26M6150
Technical Datasheet
LED ColorRed
Operating Voltage24V
Mounting Hole Dia16mm
Forward Current If16mA
Luminous Intensity1.5cd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Color
Red
Mounting Hole Dia
16mm
Luminous Intensity
1.5cd
Product Range
-
Operating Voltage
24V
Forward Current If
16mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
