Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19210350Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93K6727
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.740 |
| 5+ | $7.660 |
| 10+ | $7.590 |
| 25+ | $7.510 |
| 50+ | $7.120 |
| 100+ | $6.980 |
| 250+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$7.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19210350Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.93K6727
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia14mm
Forward Current If20mA
Luminous Intensity150mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19210350 is a 24V red Panel-mount LED Indicator fitted in high quality satin chrome bezel, supplied with fixing nut and washer. The anode is made up of brass terminal and the cathode is of brass tinned terminal. Due to production tolerances, color temperature variations may be detected within the individual consignments. It is manufactured with high brightness colored diffused 10mm LEDs.
Applications
Industrial
Technical Specifications
LED Color
Red
Mounting Hole Dia
14mm
Luminous Intensity
150mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 19210350
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
