Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 19040252Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 93K6702 |
| Your Part Number | |
| Technical Datasheet |
26 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 10+ | $3.780 |
| 25+ | $2.280 |
| 50+ | $2.170 |
| 100+ | $2.050 |
| 250+ | $1.940 |
| 500+ | $1.900 |
| 1000+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CML INNOVATIVE TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 19040252Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 93K6702 |
| Technical Datasheet | |
| LED Color | Yellow |
| Operating Voltage | 12VDC |
| Mounting Hole Dia | 8mm |
| Forward Current If | 20mA |
| Luminous Intensity | 32mcd |
| IP / NEMA Rating | IP40 |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 19040252 is a yellow panel-mount LED Indicator for a 8mm mounting hole, manufactured with high brightness coloured diffused 5mm LED or lens and a resistor. This LED or lens is fitted in prominent (exterior) high quality satin chrome bezel. Connection is usually by Faston tab terminals 2.8 x 0.8mm. This high-grade LED panel mount indicator is a perfect alternative to common incandescent indicator light in relation to price and quality.
- Shockproof and vibration-proof
- Extremely long lifetime
- Easy to install
- High degree of protection
- Low power consumption
- Anode (+) brass terminals
- Cathode (-) tinned terminals
Applications
Industrial, Signalling
Contents
LED indicator, Fixing nut and Washer.
Technical Specifications
| LED Color | Yellow |
|---|---|
| Mounting Hole Dia | 8mm |
| Luminous Intensity | 32mcd |
| Product Range | - |
| Operating Voltage | 12VDC |
|---|---|
| Forward Current If | 20mA |
| IP / NEMA Rating | IP40 |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Alternatives for 19040252
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
