Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19011353Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52R3150
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.620 |
| 250+ | $4.260 |
| 500+ | $3.980 |
| 1000+ | $3.260 |
Price for:Each
Minimum: 100
Multiple: 100
$462.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19011353Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52R3150
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia6mm
Forward Current If20mA
Luminous Intensity13mcd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
19011353 is a panel mount LED indicator.
- Mounting hole (metric) is 8mm
- Superflat black chrome metal bezel
- IP40 rated
- 5mm flat red diffused lens
- Tab terminals 0.11inch x 0.031inch
- Red LED
- Operating voltage is 24VDC
- Supplied with mounting hardware; 1) gasket, 2) spring washer, and 3) M8 nu
Technical Specifications
LED Color
Red
Mounting Hole Dia
6mm
Luminous Intensity
13mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 19011353
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
