Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512145UR3
Newark Part No.35M0298
Your Part Number
Technical Datasheet
114 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 10+ | $6.640 |
| 25+ | $6.440 |
| 50+ | $6.230 |
| 100+ | $6.030 |
| 250+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512145UR3
Newark Part No.35M0298
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColorRed
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ630nm
Luminous Intensity330mcd
Average Bulb Life100000h
Supply Voltage28V
Current Rating14mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
630nm
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (21-Jan-2025)
LED Color
Red
Power Rating
-
Luminous Intensity
330mcd
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Alternatives for 1512145UR3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate