Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512135W3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93K6669
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.560 |
| 250+ | $5.910 |
Price for:Each
Minimum: 100
Multiple: 100
$656.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1512135W3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.93K6669
Technical Datasheet
Lamp Base TypeMidget Groove
LED ColorWhite
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ-
Luminous Intensity700mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating14mA
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
Midget Groove
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (21-Jan-2025)
LED Color
White
Power Rating
-
Luminous Intensity
700mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Alternatives for 1512135W3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
