Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15121351
Newark Part No.06M3302
Your Part Number
No Longer Available
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15121351
Newark Part No.06M3302
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColorGreen
Bulb SizeT-1 3/4 (5mm)
Power Rating-
Wavelength Typ567nm
Luminous Intensity90mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating14mA
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Direct replacement for T13/4 midget groove incandescent lamps
- Suitable for illuminating push-button switches and indicators
- Long lifetime
- Resistant to shock, vibration, dc operation and repeated switching
- Wide viewing angle
- Low current consumption and minimal heat generation
- Luminous intensity: 90mcd
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
567nm
Average Bulb Life
100000h
Current Rating
14mA
SVHC
No SVHC (10-Jun-2022)
LED Color
Green
Power Rating
-
Luminous Intensity
90mcd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
