Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL50/L50/R/RF/WR
Newark Part No.45X5638
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $295.290 |
| 5+ | $286.420 |
| 10+ | $274.200 |
| 25+ | $261.950 |
| 50+ | $230.290 |
Price for:Each
Minimum: 1
Multiple: 1
$295.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoYL50/L50/R/RF/WR
Newark Part No.45X5638
Technical Datasheet
Supply Voltage VAC115V
Supply Voltage VDC-
Module Lens ColourRed
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP65
Sound Pressure Level (SPL)110dB
Lens Diameter-
External Height191.5mm
Connection TypeWire Leaded
Operating Temperature Min-35°C
Operating Temperature Max66°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage VAC
115V
Module Lens Colour
Red
Tones
Multiple Tones
Sound Pressure Level (SPL)
110dB
External Height
191.5mm
Operating Temperature Min
-35°C
Product Range
-
Supply Voltage VDC
-
Visual Signal Type
Flashing
IP / NEMA Rating
IP65
Lens Diameter
-
Connection Type
Wire Leaded
Operating Temperature Max
66°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
