Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoFD40/D00/A/RN/8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M6245
Product RangeYodac V4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $102.590 |
| 10+ | $93.250 |
| 25+ | $91.910 |
| 50+ | $89.540 |
| 100+ | $83.400 |
| 250+ | $73.710 |
| 500+ | $64.430 |
Price for:Each
Minimum: 1
Multiple: 1
$102.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part NoFD40/D00/A/RN/8Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.23M6245
Product RangeYodac V4 Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter-
Product RangeYodac V4 Series
IP / NEMA RatingIP65
Power Rating-
External Height81mm
Operating Temperature Min-25°C
Operating Temperature Max40°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
81mm
Operating Temperature Max
40°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
Yodac V4 Series
Power Rating
-
Operating Temperature Min
-25°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
