Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part No245453Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK1915
Product RangeYodac FD40 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $127.020 |
| 5+ | $117.190 |
| 10+ | $111.740 |
| 25+ | $105.150 |
Price for:Each
Minimum: 1
Multiple: 1
$127.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No245453Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK1915
Product RangeYodac FD40 Series
Technical Datasheet
Module Lens ColourTransparent
Supply Voltage VAC280V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter-
Product RangeYodac FD40 Series
IP / NEMA RatingIP65
Power Rating-
External Height91.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Transparent
Supply Voltage VDC
-
Lens Diameter
-
IP / NEMA Rating
IP65
External Height
91.5mm
Operating Temperature Max
70°C
Supply Voltage VAC
280V
Visual Signal Type
Flashing
Product Range
Yodac FD40 Series
Power Rating
-
Operating Temperature Min
-20°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
