Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part No245355Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK1897
Product RangeYodalight YL80 Hi Vis Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $425.680 |
| 5+ | $402.650 |
| 10+ | $385.500 |
| 25+ | $364.190 |
| 50+ | $341.660 |
Price for:Each
Minimum: 1
Multiple: 1
$425.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No245355Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.69AK1897
Product RangeYodalight YL80 Hi Vis Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
Module Lens ColourRed
Visual Signal TypeFlashing
Tones32 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)116dBA
Lens Diameter-
External Height312mm
Connection TypeCable
Operating Temperature Min-35°C
Operating Temperature Max70°C
Product RangeYodalight YL80 Hi Vis Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
230V
Module Lens Colour
Red
Tones
32 Tone
Sound Pressure Level (SPL)
116dBA
External Height
312mm
Operating Temperature Min
-35°C
Product Range
Yodalight YL80 Hi Vis Series
Supply Voltage VDC
-
Visual Signal Type
Flashing
IP / NEMA Rating
IP66
Lens Diameter
-
Connection Type
Cable
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
