Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFFORD AND SNELL
Manufacturer Part No245282Copy
Newark Part No.69AK1883
Product RangeYodalight YL50 Hi Vis Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $270.090 |
| 5+ | $261.760 |
| 10+ | $250.270 |
| 25+ | $238.760 |
| 50+ | $209.000 |
Price for:Each
Minimum: 1
Multiple: 1
$270.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFFORD AND SNELL
Manufacturer Part No245282Copy
Newark Part No.69AK1883
Product RangeYodalight YL50 Hi Vis Series
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24V
Module Lens ColourGreen
Visual Signal TypeFlashing
Tones32 Tone
IP / NEMA RatingIP66
Sound Pressure Level (SPL)112dBA
Lens Diameter-
External Height230mm
Connection TypeCable
Operating Temperature Min-35°C
Operating Temperature Max70°C
Product RangeYodalight YL50 Hi Vis Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Green
Tones
32 Tone
Sound Pressure Level (SPL)
112dBA
External Height
230mm
Operating Temperature Min
-35°C
Product Range
Yodalight YL50 Hi Vis Series
Supply Voltage VDC
24V
Visual Signal Type
Flashing
IP / NEMA Rating
IP66
Lens Diameter
-
Connection Type
Cable
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
