Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | S2BBBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08WX2600 |
| Your Part Number | |
| Technical Datasheet |
641 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.010 |
| 10+ | $2.190 |
| 100+ | $1.650 |
| 250+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | S2BBBCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 08WX2600 |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Jack |
| Pin Diameter | 6.35mm |
| Connector Mounting | Panel Mount |
| Contact Plating | - |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The S2BBB is a 3-way black PCB switched 1/4-inch Jack Socket incorporates Ni-Ag alloy self-cleaning contacts for superior performance and reliability. This S2 series socket with durable premium quality nylon body. It is designed to receive both mono and stereo 1/4-inch jack plug. It features a patented wiping action design to ensure clean contact surfaces with each operation.
- 5A Maximum current rating
- -10°C to 70°C Temperature rating
Applications
Audio
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Pin Diameter | 6.35mm |
| Contact Plating | - |
| Product Range | - |
| Gender | Jack |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
