Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM686822Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC7290
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.220 |
| 10+ | $12.180 |
| 25+ | $11.400 |
| 100+ | $10.880 |
Price for:Each
Minimum: 1
Multiple: 1
$16.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM686822Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC7290
Technical Datasheet
Connector Type ACircular 2 Position Plug
Connector to ConnectorCircular Plug to Free End
No. of Positions2Positions
Connector Type BFree End
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket Color-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Panel hole cut-out size: 13mm
- IP68 for under water, outdoor and indoor when mated or with optional cap fitted
- CE & ROHS approval
- Coupling Type: Threaded coupling
- IP rating: IP68
- Material: Plastic shell, Nylon66, fire resistance:V-0
- Insert material: PPS max temperature 260℃,fire resistance:V-0
- Contact material: Brass with gold plating
- Termination: Solder
- Out cable diameter: 5 - 8mm
- Insulation resistance: 2000MΩ
Technical Specifications
Connector Type A
Circular 2 Position Plug
No. of Positions
2Positions
Cable Length - Imperial
16.4ft
Jacket Color
-
SVHC
No SVHC (04-Feb-2026)
Connector to Connector
Circular Plug to Free End
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
-
Technical Docs (2)
Alternatives for FM686822
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
