Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM686809
Newark Part No.08X1641
Product RangeCliffcon 68 Series
Your Part Number
Technical Datasheet
19 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.520 |
| 10+ | $7.620 |
| 100+ | $6.070 |
| 250+ | $5.940 |
| 500+ | $5.820 |
| 1000+ | $5.700 |
Price for:Each
Minimum: 1
Multiple: 1
$10.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM686809
Newark Part No.08X1641
Product RangeCliffcon 68 Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeCliffcon 68 Series
Circular Connector Shell StylePanel Mount Plug
No. of Contacts9Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Connector Body Plating-
Contact MaterialBrass
Contact PlatingGold
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FM686809 from Cliff Electronic Components is a Cliffcon68 panel mount receptacle connector with 9 pin contacts. It is IP68 rated multipin connector for waterproof and rugged applications.
- Rated voltage is 125V and rated current is 3A
- Plastic shell nylon66, fire resistance V-0 connector material
- Panel hole cut-out size is 13mm
- Threaded coupling
- Contact material is brass with gold plating
- Solder termination
- Mating cycle is greater than 500
- Temperature range from -25°C to +85°C
- Insulation resistance is 2000Mohm
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Panel Mount Plug
Circular Contact Type
Solder Pin
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Product Range
Cliffcon 68 Series
No. of Contacts
9Contacts
Coupling Style
Threaded
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate