Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM1270XCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AC1968
Product RangeS
Your Part Number
69 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $2.720 |
| 100+ | $1.970 |
| 250+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFM1270XCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51AC1968
Product RangeS
Technical Datasheet
Product RangeS
No. of Contacts4 Contact
GenderJack
Connector MountingPanel Mount
Contact Plating-
Connector Body Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
S
Gender
Jack
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
4 Contact
Connector Mounting
Panel Mount
Connector Body Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
