Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7365BCopy
Newark Part No.17AH9015
Product RangeP18 Series
Your Part Number
No Longer Available
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7365BCopy
Newark Part No.17AH9015
Product RangeP18 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating10A
Voltage Rating60VDC
Contact PlatingGold over Nickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeP18 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
Plug
Current Rating
10A
Contact Plating
Gold over Nickel Plated Contacts
Contact Material
Brass
Product Range
P18 Series
Connector Mounting
Cable Mount
Voltage Rating
60VDC
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
