Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72004Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AJ3576
Your Part Number
51 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.430 |
| 10+ | $25.230 |
| 25+ | $23.740 |
| 100+ | $23.340 |
Price for:Each
Minimum: 1
Multiple: 1
$33.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR72004Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.38AJ3576
Technical Datasheet
Connector to ConnectorType C Plug to Type C Receptacle
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
USB StandardUSB 3.1
Jacket Color-
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type C Plug to Type C Receptacle
Cable Length - Imperial
4.9ft
Jacket Color
-
Product Range
-
Cable Length - Metric
1.5m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
