Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684208RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC9144
Your Part Number
8,183 In Stock
530 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.260 |
| 10+ | $5.410 |
| 100+ | $4.220 |
| 250+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$7.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684208RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99AC9144
Technical Datasheet
Wavelength Typ650nm
Data Rate Max16Mbps
Data Transmission Distance-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
-
SVHC
No SVHC (04-Feb-2026)
Data Rate Max
16Mbps
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
