Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684206R
Newark Part No.99AC9142
Your Part Number
Technical Datasheet
155 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 10+ | $7.060 |
| 100+ | $5.490 |
| 250+ | $5.400 |
| 500+ | $5.310 |
| 1000+ | $5.220 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684206R
Newark Part No.99AC9142
Technical Datasheet
Fibre Optic Connector TypeTosLink
Fibre Type-
Fibre Diameter-
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Optic Connector Type
TosLink
Fibre Diameter
-
Product Range
-
Fibre Type
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate