Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684204R
Newark Part No.14AC6647
Product RangeFiber Optic Data Link
Your Part Number
122 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.970 |
| 10+ | $5.200 |
| 100+ | $4.070 |
| 250+ | $4.000 |
| 500+ | $3.930 |
| 1000+ | $3.870 |
Price for:Each
Minimum: 1
Multiple: 1
$6.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684204R
Newark Part No.14AC6647
Product RangeFiber Optic Data Link
Technical Datasheet
Fibre Optic Connector TypeFC
Fibre Type-
Fibre Diameter-
Connector Body MaterialNylon (Polyamide) Body
Product RangeFiber Optic Data Link
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fibre Optic Connector Type
FC
Fibre Diameter
-
Product Range
Fiber Optic Data Link
Fibre Type
-
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
