Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR50055
Newark Part No.91Y4628
Product RangeS1
Your Part Number
No Longer Available
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR50055
Newark Part No.91Y4628
Product RangeS1
No. of Contacts6Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeS1
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FCR50055 from Cliff Electronic Components is a S1 mono, offset nose, ¼" PCB mounting jack socket. The Cliff ¼”, offset-nose, space-saving, narrow-body, S1 jack socket offers higher PCB packing densities to equipment manufacturers. The S1 offset jack socket with chassis grounding contact connects to the barrel of the plug for maximum earth continuity ensuring the lowest noise signals and maximum safety. Applications include musical instruments, amplifiers, effects pedals and audio equipment where space is at a premium.
- 7/16"UNF, 20 TPI thread
- Solder contacts
Applications
Industrial, Audio
Technical Specifications
No. of Contacts
6Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
S1
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate