Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC7545
Newark Part No.17AC6990
Your Part Number
No Longer Available
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC7545
Newark Part No.17AC6990
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries6
Battery Holder MountWire Leads
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for FC7545
1 Product Found
Product Overview
The FC7545 Battery Holder from Cliff Electronic Components holds six AA batteries, three cells side by side on each side. Features 150mm stripped and tinned black and red wire leads. Black moulded plastic case, 58.5mm x 45mm x 28.8mm.
- 6x AA Battery holder
- 3 Batteries Side by side on each side
- 150mm Stripped and tinned black and red lead
- Moulded black plastic
- Dimensions: 58.5x45x28.8mm
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Wire Leads
SVHC
No SVHC (25-Jun-2025)
No. of Batteries
6
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
