Print Page
FC684216
Circular Connector, Miniature Circular Connector, CLIFFCON Miniature ZC Series, Cable Mount Plug
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC684216Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58T1775 |
| Product Range | Cliffcon Miniature ZC Series |
| Your Part Number | |
| Technical Datasheet |
235 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 10+ | $4.130 |
| 100+ | $3.360 |
| 250+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC684216Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 58T1775 |
| Product Range | Cliffcon Miniature ZC Series |
| Technical Datasheet | |
| Connector Type | Miniature Circular Connector |
| Product Range | Cliffcon Miniature ZC Series |
| Circular Connector Shell Style | Cable Mount Plug |
| No. of Contacts | 6Contacts |
| Circular Contact Type | Solder Socket |
| Coupling Style | Threaded |
| Connector Body Material | Brass Body |
| Connector Body Plating | - |
| Contact Material | - |
| Contact Plating | Tin |
| IP Rating | - |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FC684216 is a 6-way locking Shielded Plug is intended for low voltage and signal applications. This Cliffcon miniature ZC series plug with tin plated contacts, brass body. Its contacts are touch-proof and meet the safety requirements of IEC 65/348. It features an easy, foolproof locking mechanism and high reliability wiping contacts.
- Safety leading ground pin which makes first and breaks last to prevent damage
- Built-in cable clamp from 6 to 15mm
- 1A Current rating
- 48V Maximum voltage rating
- Temperature range from -20°C to +70°C
Applications
Industrial, Signal Processing
Technical Specifications
| Connector Type | Miniature Circular Connector |
|---|---|
| Circular Connector Shell Style | Cable Mount Plug |
| Circular Contact Type | Solder Socket |
| Connector Body Material | Brass Body |
| Contact Material | - |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | Cliffcon Miniature ZC Series |
|---|---|
| No. of Contacts | 6Contacts |
| Coupling Style | Threaded |
| Connector Body Plating | - |
| Contact Plating | Tin |
| IP Rating | - |
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
