Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68401Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC3722
Your Part Number
135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.855 |
| 100+ | $0.638 |
| 250+ | $0.579 |
| 500+ | $0.521 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68401Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.49AC3722
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact Plating-
Connector Body MaterialMetallised Thermoplastic Body
Connector ColourRed
External Diameter8.3mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
-
Connector Colour
Red
Product Range
-
Gender
Jack
Connector Body Material
Metallised Thermoplastic Body
External Diameter
8.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
