Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6814761WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC7247
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.130 |
| 10+ | $5.320 |
| 100+ | $4.150 |
| 250+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$7.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC6814761WCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.32AC7247
Technical Datasheet
Connector to Connector2.1mm DC Power Plug to Free End
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorWhite
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
2.1mm DC Power Plug to Free End
Cable Length - Metric
2m
Product Range
-
Cable Length - Imperial
6.6ft
Jacket Color
White
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for FC6814761W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
