Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC681465STCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 75Y6267 |
| Product Range | Dual DC Sockets |
| Your Part Number | |
| Technical Datasheet |
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.550 |
| 10+ | $3.180 |
| 100+ | $2.410 |
| 250+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$4.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC681465STCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 75Y6267 |
| Product Range | Dual DC Sockets |
| Technical Datasheet | |
| Gender | Jack |
| Current Rating | 2A |
| Pin Diameter | 2.5mm |
| Barrel Length | - |
| Connector Mounting | Surface Mount |
| Contact Termination Type | Surface Mount |
| Barrel Inner Diameter | - |
| Barrel Outer Diameter | 6.4mm |
| Voltage Rating | 12V |
| Product Range | Dual DC Sockets |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Gender | Jack |
|---|---|
| Pin Diameter | 2.5mm |
| Connector Mounting | Surface Mount |
| Barrel Inner Diameter | - |
| Voltage Rating | 12V |
| SVHC | No SVHC (04-Feb-2026) |
| Current Rating | 2A |
|---|---|
| Barrel Length | - |
| Contact Termination Type | Surface Mount |
| Barrel Outer Diameter | 6.4mm |
| Product Range | Dual DC Sockets |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
