Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68133
Newark Part No.75Y0813
Your Part Number
328 In Stock
Need more?
67 Delivery in 1-3 Business Days(US stock)
261 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $1.840 |
| 100+ | $1.440 |
| 500+ | $1.220 |
| 1000+ | $1.200 |
| 2500+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68133
Newark Part No.75Y0813
Technical Datasheet
No. of Contacts5Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPCB Mount
Contact PlatingTin over Nickel Plated Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
5Contacts
Pin Diameter
3.5mm
Contact Plating
Tin over Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
