Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC68125Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 69W8907 |
| Your Part Number | |
| Technical Datasheet |
25,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.230 |
| 100+ | $0.936 |
| 500+ | $0.777 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC68125Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 69W8907 |
| Technical Datasheet | |
| No. of Contacts | 4Contacts |
| Gender | Socket |
| Pin Diameter | 3.5mm |
| Connector Mounting | PCB Mount |
| Contact Plating | Nickel Plated Contacts |
| Connector Body Material | Plastic Body |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The FC68125 from Cliff Electronic Components is a 3.5mm 4 pole jack socket. This jack socket is for applications with a suitable interface control where additional functionality is controlled by the fourth circuit.
- PCB mounting, black colour plastic jack
- Nickel contact plating
Technical Specifications
| No. of Contacts | 4Contacts |
|---|---|
| Pin Diameter | 3.5mm |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| Gender | Socket |
|---|---|
| Connector Mounting | PCB Mount |
| Connector Body Material | Plastic Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (4)
Alternatives for FC68125
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
