Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68124M
Newark Part No.50AC5148
Product RangeFT
Your Part Number
97 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.520 |
| 10+ | $6.350 |
| 100+ | $4.960 |
| 250+ | $4.890 |
| 500+ | $4.810 |
| 1000+ | $4.710 |
Price for:Each
Minimum: 1
Multiple: 1
$8.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68124M
Newark Part No.50AC5148
Product RangeFT
Technical Datasheet
No. of Contacts4Contacts
Pin Diameter3.5mm
Connector MountingCable Mount
Contact Plating-
Connector Body Material-
Product RangeFT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
3.5mm
Contact Plating
-
Product Range
FT
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
