Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC619103Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 66AH5798 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.390 |
| 10+ | $10.990 |
| 25+ | $9.550 |
| 100+ | $8.980 |
Price for:Each
Minimum: 1
Multiple: 1
$14.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | FC619103Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 66AH5798 |
| Technical Datasheet | |
| Connector Type A | XLR Plug, 3 Way |
| Connector Type B | XLR Socket, 3 Way |
| Cable Length - Imperial | 9.8ft |
| Cable Length - Metric | 3m |
| Jacket Color | Black |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | XLR Plug, 3 Way |
|---|---|
| Cable Length - Imperial | 9.8ft |
| Jacket Color | Black |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | XLR Socket, 3 Way |
|---|---|
| Cable Length - Metric | 3m |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
