Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30725SMCopy
Newark Part No.38AJ3496
Product RangeDual Entry Feed Through Series
Your Part Number
49 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.510 |
| 10+ | $14.770 |
| 25+ | $13.840 |
| 100+ | $13.230 |
Price for:Each
Minimum: 1
Multiple: 1
$19.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30725SMCopy
Newark Part No.38AJ3496
Product RangeDual Entry Feed Through Series
Technical Datasheet
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeDual Entry Feed Through Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
Dual Entry Feed Through Series
Convert From Positions
8Positions
Convert To Positions
8Positions
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
