Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30700GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AJ4910
Product RangeDual Entry Feed Through Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.390 |
| 10+ | $11.750 |
| 25+ | $10.210 |
| 100+ | $9.610 |
Price for:Each
Minimum: 1
Multiple: 1
$15.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30700GCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AJ4910
Product RangeDual Entry Feed Through Series
Technical Datasheet
No. of Contacts-
GenderSocket
Connector MountingPanel Mount
Contact TerminationScrew
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeDual Entry Feed Through Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
Dual Entry Feed Through Series
Gender
Socket
Contact Termination
Screw
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
