Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30600GX1
Newark Part No.66AJ6914
Product RangeSlim FeedThrough
Technical Datasheet
41 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.810 |
| 10+ | $11.920 |
| 25+ | $11.180 |
| 50+ | $10.490 |
| 100+ | $9.940 |
| 250+ | $9.450 |
| 500+ | $9.000 |
Price for:Each
Minimum: 1
Multiple: 1
$12.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30600GX1
Newark Part No.66AJ6914
Product RangeSlim FeedThrough
Technical Datasheet
No. of Contacts-
GenderSocket
Connector MountingPanel Mount
Contact TerminationScrew
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon (Polyamide) Body
Product RangeSlim FeedThrough
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
-
Connector Mounting
Panel Mount
Contact Plating
Gold Plated Contacts
Product Range
Slim FeedThrough
Gender
Socket
Contact Termination
Screw
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate