Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30500C
Newark Part No.85AC1529
Product RangeXLR Faceplates
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 10+ | $8.040 |
| 100+ | $6.180 |
| 250+ | $6.070 |
| 500+ | $5.960 |
| 1000+ | $5.860 |
Price for:Each
Minimum: 1
Multiple: 1
$10.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30500C
Newark Part No.85AC1529
Product RangeXLR Faceplates
Technical Datasheet
For Use WithPanel Mount XLR Connectors
No. of Module Spaces4
Connector Body MaterialAluminium Body
Connector ColourBlack
Product RangeXLR Faceplates
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
4 Way XLR Format, Branded, Black Finished Aluminium Faceplate
No. of Module Spaces
4
Connector Colour
Black
SVHC
No SVHC (04-Feb-2026)
For Use With
Panel Mount XLR Connectors
Connector Body Material
Aluminium Body
Product Range
XLR Faceplates
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
