Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP303095X
Newark Part No.51AC8932
Product RangeFT Series
Your Part Number
128 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 10+ | $8.550 |
| 100+ | $6.660 |
| 250+ | $6.560 |
| 500+ | $6.440 |
| 1000+ | $6.330 |
Price for:Each
Minimum: 1
Multiple: 1
$10.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP303095X
Newark Part No.51AC8932
Product RangeFT Series
Technical Datasheet
Connector Body StyleStraight Jack
Coaxial TerminationScrew
Impedance75ohm
Coaxial Cable Type-
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingPanel Mount
Product RangeFT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
-
Frequency Max
-
Product Range
FT Series
Coaxial Termination
Screw
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Panel Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
