Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP303080XCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 60AC3629 |
| Product Range | S4 |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $3.570 |
| 100+ | $2.870 |
| 250+ | $2.750 |
Price for:Each
Minimum: 1
Multiple: 1
$4.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP303080XCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 60AC3629 |
| Product Range | S4 |
| Technical Datasheet | |
| No. of Contacts | 3Contacts |
| Gender | Jack |
| Pin Diameter | 6.35mm |
| Connector Mounting | Panel Mount |
| Contact Plating | Silver Plated Contacts |
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | S4 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| No. of Contacts | 3Contacts |
|---|---|
| Pin Diameter | 6.35mm |
| Contact Plating | Silver Plated Contacts |
| Product Range | S4 |
| Gender | Jack |
|---|---|
| Connector Mounting | Panel Mount |
| Connector Body Material | Nylon (Polyamide) Body |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
