Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP30296Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 81AC2312 |
| Product Range | FT Series |
| Your Part Number | |
| Technical Datasheet |
84 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.630 |
| 100+ | $0.469 |
| 500+ | $0.404 |
| 1000+ | $0.378 |
Price for:Each
Minimum: 10
Multiple: 10
$6.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | CP30296Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 81AC2312 |
| Product Range | FT Series |
| Technical Datasheet | |
| Accessory Type | Dust Cover |
| For Use With | USB 3.0 Type B Feedthrough Connectors |
| Connector Body Material | - |
| Product Range | FT Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
A simple USB 3.0 Type B dust cover designed to fit feedthrough connectors, they simply push in to the front of the connector to reduce ingress of dust and dirt.
Technical Specifications
| Accessory Type | Dust Cover |
|---|---|
| Connector Body Material | - |
| SVHC | No SVHC (04-Feb-2026) |
| For Use With | USB 3.0 Type B Feedthrough Connectors |
|---|---|
| Product Range | FT Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
