Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30222MB
Newark Part No.91Y4221
Product RangeFT Series
Your Part Number
87 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.440 |
| 10+ | $11.090 |
| 25+ | $9.660 |
| 100+ | $9.090 |
| 250+ | $8.930 |
| 500+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$14.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30222MB
Newark Part No.91Y4221
Product RangeFT Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeFT Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP30222MB from Cliff Electronic Components is a UTP Cat6 RJ45 to RJ45 adapter with countersunk hole. The black metal FT series of true feed through data connectors for electrical instrumentation are perfect for developing custom I/O configurations for wall plates, rack panels, etc. It fits within a standard XLR panel cut-out and use common cabling for front and back connections. No soldering and no punch terminations required, just use the standard cable for that particular connector style.
- A low rear profile accommodates the tightest behind the panel spaces
- Matt black finish frame
Applications
Industrial, Communications & Networking
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
No SVHC (04-Feb-2026)
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
FT Series
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
