Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30219M3BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AH5418
Product RangeFT
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.530 |
| 10+ | $8.320 |
| 100+ | $6.390 |
| 250+ | $6.290 |
Price for:Each
Minimum: 1
Multiple: 1
$10.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30219M3BCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.66AH5418
Product RangeFT
Technical Datasheet
Convert From Fiber Optic ConnectorFC
Convert From Gender-
Convert To Fiber Optic ConnectorFC
Convert To Gender-
Adapter Body StyleStraight Panel Adapter
Product RangeFT
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Convert From Fiber Optic Connector
FC
Convert To Fiber Optic Connector
FC
Adapter Body Style
Straight Panel Adapter
SVHC
No SVHC (04-Feb-2026)
Convert From Gender
-
Convert To Gender
-
Product Range
FT
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
