Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30216M
Newark Part No.75Y0468
Product RangeFT Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30216M
Newark Part No.75Y0468
Product RangeFT Series
Technical Datasheet
Convert From Fiber Optic ConnectorSC
Convert From Gender-
Convert To Fiber Optic ConnectorSC
Convert To Gender-
Adapter Body StyleStraight Adapter
Product RangeFT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From Fiber Optic Connector
SC
Convert To Fiber Optic Connector
SC
Adapter Body Style
Straight Adapter
SVHC
No SVHC (25-Jun-2025)
Convert From Gender
-
Convert To Gender
-
Product Range
FT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate