Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30212M3BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH5413
Product RangeFT
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.680 |
| 10+ | $26.200 |
| 25+ | $24.670 |
| 100+ | $24.250 |
Price for:Each
Minimum: 1
Multiple: 1
$34.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30212M3BCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH5413
Product RangeFT
Technical Datasheet
USB Connector Convert FromUSB Type C Receptacle
USB Connector Convert ToUSB Type C Plug
USB Standard-
IP Rating-
IP Rating-
Product RangeFT
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CP30212M3B from CLIFF is part of the FT series of Feedthrough connectors, it is designed to accommodate professional equipment which require a USB C connection.
- No soldering, no punch terminations, just use the standard cable
- Diecast metal construction
Technical Specifications
USB Connector Convert From
USB Type C Receptacle
USB Standard
-
IP Rating
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
USB Connector Convert To
USB Type C Plug
IP Rating
-
Product Range
FT
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
